Reference Only

13879047-B

Automotive Connectors ASM CONN 5F AC ON BOARD CHARG

Manufacturer:

Mfr Part:
13879047

TTI Part:
13879047-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min18 AWG
Wire Gauge Max9 AWG
ColorOrange
Sealed / UnsealedSealed
SeriesHES 1.0
PackagingEach
Contact GenderWithout Socket Contacts
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES
Wire Gauge Range9 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 224 / Multiples: 224)
Quantity Unit PriceExt. Price
$14.32$3,207.68
Need more?

Bulk

(Minimum: 224 / Multiples: 32)
Quantity Unit PriceExt. Price
$14.32$3,207.68
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.