Reference Only
13879047
Automotive Connectors ASM CONN 5 F HES 1.0 2.4 SLD MODULAR BASE 6
Datasheet
13879047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 9 AWG | |
| Color | Orange | |
| Sealed / Unsealed | Sealed | |
| Series | HV HES240 UI OBC | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Family | POWERPACK | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HES | |
| Wire Gauge Range | 9 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 224 / Multiples: 224)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.32 | $3,207.68 |
Need more?
Bulk
(Minimum: 224 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.32 | $3,207.68 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.