Reference Only

13879046-B

Automotive Connectors ASM CONN 6 F HES 1.0 2.4 SLD

Manufacturer:

Mfr Part:
13879046

TTI Part:
13879046-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min18 AWG
Wire Gauge Max17 AWG
ColorOrange
Sealed / UnsealedSealed
PackagingEach
Contact GenderWithout Socket Contacts
FamilyPOWERPACK
Height29.59 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length62.3 mm
Locking MechanismLocking Lance
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Operating Temperature Range- 40 C to + 125 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width38.58 mm
Wire Gauge Range17 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

220In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 224 / Multiples: 224)
Quantity Unit PriceExt. Price
$14.32$3,207.68
Need more?

Bulk

(Minimum: 4 / Multiples: 4)
Quantity Unit PriceExt. Price
$28.63$114.52
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.