Reference Only
13877790
Automotive Connectors ASM CONN 11 F OCS 1.2 MULTI SLD BASE 12
Datasheet
13877790 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 12 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | OCS 1.2 | |
| Packaging | Each | |
| Dimensions | 27.01 mm L x 30.28 mm W x 26.56 mm H | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | OCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
7,800
On Order
7,800 expected 29-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,200 / Multiples: 1,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.77 | $14,404.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.