Reference Only

13869381

Automotive Connectors LOCK MECH ASST LEVER BLU

Manufacturer:

Mfr Part:
13869381

TTI Part:
13869381

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeLock Lever
ColorBlue
SeriesGT
PackagingEach
FamilyMECH ASST
Housing MaterialNylon
MaterialNylon
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,058 / Multiples: 294)
Quantity Unit PriceExt. Price
$1.86$3,827.88
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.