Reference Only
13859056
Automotive Connectors ASM CONN 21 F 1.5 MCP 2.8 MCP 4.8 MCP SLD MODULAR BASE 38
Datasheet
13859056 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Gender | Receptacle (Female) | |
| Series | MCP 2.8 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MCP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 189 / Multiples: 189)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.47 | $466.83 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.