Reference Only
13857223
Automotive Connectors ASM CONN 7 F M/P 280 630 SLD
Datasheet
13857223 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Type | 7-Way | |
| Application | USCAR Trailer Tow Connector | |
| Color | Black | |
| Contact Gender | Without Socket Contacts | |
| Contact Plating | Tin | |
| Dimensions | 35.62 mm L x 52.52 mm W x 42.82 mm H | |
| Family | Metri-Pack | |
| Gender | Receptacle (Female) | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 7 Position | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Series | Metri-Pack 280 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | Metri-Pack | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Range | 10 AWG to 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $282.50 |
Need more?
My Notes
Sign into see notes.