Reference Only

13849913

Automotive Connectors ASM CONN 3 F APEX 2.8 GRA DK SLD

Manufacturer:

Mfr Part:
13849913

TTI Part:
13849913

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions3 Position
GenderReceptacle (Female)
ColorGray
Sealed / UnsealedSealed
Series2.8 Sealed
PackagingEach
Dimensions40.1 mm L x 28.2 mm W x 22.05 mm H
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Part # Aliases54200310

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

500
On Order
500 expected 14-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.05$525.00
Need more?

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.05$21.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.