Reference Only
13849911
Automotive Connectors ASM CONN 3 F APEX 2.8 NAT SLD
Datasheet
13849911 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Color | Natural | |
| Family | APEX | |
| Gender | Receptacle (Female) | |
| Number of Positions | 3 Position | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Series | 2.8 Sealed | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX | |
| Part # Aliases | 54200311 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
10,000 expected 13-Nov-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $530.00 |
Need more?
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.12 | $42.40 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes