Reference Only

13849786

Automotive Connectors LOCK SECONDARY TPA PWR PACK BLK

Manufacturer:

Mfr Part:
13849786

TTI Part:
13849786

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
SeriesPower Pack
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePower Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.95$3,800.00
Need more?

Bulk

(Minimum: 4,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.95$3,800.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.