Reference Only

13849748

Automotive Connectors CONN 2 M PWR PACK 1000 BLK SLD

Manufacturer:

Mfr Part:
13849748

TTI Part:
13849748

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ColorBlack
Current Rating120 A
FamilyPOWERPACK
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StylePanel Mount
Number of Positions2 Position
PackagingEach
Product TypeAutomotive Connectors
ProductHousings
SeriesLV1000
SubcategoryAutomotive Connectors
Termination StyleSolder
TradenamePower Pack
Voltage Rating48 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes