Reference Only
13848514
Automotive Connectors CONN 52 F DUO-TWIN 0.64 YEL
Datasheet
13848514 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 52 Position | |
| Gender | Receptacle (Female) | |
| Color | Yellow | |
| Packaging | Each | |
| Dimensions | 9 mm L x 67.4 mm W x 18.8 mm H | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | F477100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.541 | $649.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes