Reference Only

13841589

Automotive Connectors ASM CONN 4 F APEX 2.8 BLK SLD

Manufacturer:

Mfr Part:
13841589

TTI Part:
13841589

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions4 Position
GenderReceptacle (Female)
ColorBlack
Series2.8
PackagingEach
Dimensions33.6 mm L x 31.6 mm W x 23.16 mm H
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX

Export and Environmental Classification

AttributeDescription
Country of OriginHonduras
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.88$528.00
Need more?

My Notes

Sign into see notes.