Reference Only
13837186
Automotive Connectors ASM CONN 60 F HES 1.0 BLK SLD MODULAR
Datasheet
13837186 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 60 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Screw Mount | |
| Color | Black | |
| Series | Circular Series Sealed | |
| Packaging | Each | |
| Dimensions | 38.7 mm L x 68.73 mm W x 40.2 mm H | |
| Family | HES | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.52 | $2,028.00 |
Need more?
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.03 | $270.30 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.