Reference Only
13834764
Automotive Connectors SEAL CBL 1W CAVITY GRN
Datasheet
13834764 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Seal | |
| Color | Green | |
| Packaging | Each | |
| Cable Diameter / Insulation Range | 3.4 mm to 4.4 mm | |
| Inside Diameter | 3.2 mm | |
| Length | 10.6 mm | |
| Material | Silicone | |
| Outside Diameter | 12.75 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.093 | $465.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.