Reference Only

13834630

Automotive Connectors SEAL CBL 1W CAVITY RED

Manufacturer:

Mfr Part:
13834630

TTI Part:
13834630

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
ColorRed
Sealed / UnsealedSealed
SeriesOCS 1.5
PackagingEach
Length7.1 mm
MaterialRubber
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameOCS
Type1-Way

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

80,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0198$198.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes