Reference Only
13831309
Automotive Connectors CON 3M WP SHDBLK SLD
Datasheet
13831309 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Termination Style | Solder | |
| Color | Black | |
| Series | Weather Pack | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Weather Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,290 / Multiples: 490)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.53 | $5,453.70 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.