Reference Only

13827658

Automotive Connectors ASM TERM F APEX 1.2 AU SEALED

Manufacturer:

Mfr Part:
13827658

TTI Part:
13827658

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Wire Gauge Max20 AWG
Sealed / UnsealedSealed
Series1.2
PackagingReel
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

17,000
On Order
17,000 expected 14-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,400 / Multiples: 3,400)
Quantity Unit PriceExt. Price
$0.252$856.80
Need more?

Bulk

(Minimum: 13,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.252$3,427.20
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.