Reference Only

13827319

End of Life
Automotive Connectors CONN GT 150 5W F SLD

Manufacturer:

Mfr Part:
13827319

TTI Part:
13827319

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions5 Position
GenderReceptacle (Female)
Termination StyleCrimp
Sealed / UnsealedSealed
SeriesGT 150
PackagingEach
FamilyGT
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT
Type5-Way

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes