Reference Only

13824830

Automotive Connectors ASM CONN 4 M+F CTS 150 M/P 280 SHIELD PACK H/VOLTAGE

Manufacturer:

Mfr Part:
13824830

TTI Part:
13824830

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderMale / Female
Sealed / UnsealedUnsealed
SeriesHV 280 SI
PackagingEach
FamilySHIELDPACK
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameShield-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 224 / Multiples: 224)
Quantity Unit PriceExt. Price
$12.05$2,699.20
Need more?

Bulk

(Minimum: 224 / Multiples: 32)
Quantity Unit PriceExt. Price
$12.05$2,699.20
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.