Reference Only
13819159
Automotive Connectors ASM TERM F CTS 150 SN LOCKING LANCE
Datasheet
13819159 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Series | 1.5 Locking Lance Unsealed | |
| Packaging | Reel | |
| Family | CTS | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 45,000 / Multiples: 45,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.079 | $3,555.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes