Reference Only

13813956

Automotive Connectors SEAL GASKET BLK

Manufacturer:

Mfr Part:
13813956

TTI Part:
13813956

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
ColorBlack
SeriesHES
PackagingEach
Description/FunctionConn Assecory, HES, Gray
FamilyHES
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 50 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES
TypeWith Adhesive

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.25$2,500.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.