13806231 Aptiv (formerly Delphi)

13806231

Automotive Connectors 2 way Female APEX Sensomate 1.2 Black CONN

Manufacturer:

Mfr Part:
13806231

TTI Part:
13806231

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions2 Position
GenderReceptacle (Female)
ColorBlack
Series1.2
PackagingEach
Dimensions31.95 mm L x 16.4 mm W x 17.57 mm H
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX

Export and Environmental Classification

AttributeDescription
Country of OriginHonduras
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.