Reference Only

13805590

Automotive Connectors TERM M APEX 2.8 AU

Manufacturer:

Mfr Part:
13805590

TTI Part:
13805590

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Series2.8
PackagingReel
Contact GenderPin (Male)
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 74,400 / Multiples: 3,100)
Quantity Unit PriceExt. Price
$0.575$42,780.00
Need more?

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.15$5.75
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes