Reference Only

13795935

Automotive Connectors TERM M APEX 150 AU

Manufacturer:

Mfr Part:
13795935

TTI Part:
13795935

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Termination StyleCrimp
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
Series1.5
PackagingReel
Contact GenderPin (Male)
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range16 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,400In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes