Reference Only

13784963

Automotive Connectors ASM CONN 96 M/M OCS 1.2 BRN SLD HEADER

Manufacturer:

Mfr Part:
13784963

TTI Part:
13784963

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions96 Position
GenderPlug (Male)
ColorBrown
SeriesMicro HVT
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro
Type96-Way

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 160 / Multiples: 160)
Quantity Unit PriceExt. Price
$22.39$3,582.40
Need more?

Bulk

(Minimum: 160 / Multiples: 10)
Quantity Unit PriceExt. Price
$22.39$3,582.40
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.