Reference Only
13784962
Automotive Connectors ASM CONN 96 M/M OCS 1.2 GRA DK SLD HEADER
Datasheet
13784962 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 96 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Screw Mount | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | Micro HVT | |
| Packaging | Each | |
| Description/Function | 96 Way Dark Gray Male Connector Assembly | |
| Dimensions | 93.9 mm x 70.7 mm x 32.5 mm | |
| Family | Micro-Pack | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 93.9 mm | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Micro | |
| Type | 96-Way |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
160
On Order
160 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.82 | $3,651.20 |
Need more?
My Notes
Sign into see notes.