Reference Only

13782722

Crimpers / Crimping Tools TOOL HAND TOOL CRIMP

Manufacturer:

Mfr Part:
13782722

TTI Part:
13782722

EDA / CAD Models

Alternate Part Number

13782721

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryCrimpers / Crimping Tools
ProductTools
TypeCrimp Tool
PackagingKit
Product TypeCrimpers
SubcategoryTools

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$228.57$228.57
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

13782722 Aptiv
Crimpers / Crimping Tools TOOL HAND TOOL CRIMP
Sign in to add projects and notes