Reference Only

13782683

Punches & Dies TOOL HAND TOOL CRIMP

Manufacturer:

Mfr Part:
13782683

TTI Part:
13782683

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryPunches & Dies
ProductDies
PackagingEach
Product TypePunches & Dies
SeriesMetri-Pack 150
SubcategoryTools
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8203208000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$342.86$342.86
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.