Reference Only

13780240

Automotive Connectors SEAL GASKET BLK

Manufacturer:

Mfr Part:
13780240

TTI Part:
13780240

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeGasket
ColorBlack
Sealed / UnsealedSealed
SeriesHES
PackagingEach
Description/FunctionWithout adhesive
FamilyHES
MaterialSilicone
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 50 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS4016931050
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.