Reference Only

13767805-B

Automotive Connectors WIRE DRESS BKSHELL 19 RA

Manufacturer:

Mfr Part:
13767805

TTI Part:
13767805-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Dress Cover
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedSealed
SeriesHES
PackagingEach
ApplicationWire Dress
Conduit Size19
Description/FunctionBackshell, HES, , Black, Sealed
FamilyHES
Housing MaterialPolyamide (PA)
MaterialPolyamide (PA)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 50 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES
TypeBackshell

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 160 / Multiples: 160)
Quantity Unit PriceExt. Price
$2.66$425.60
Need more?

Bulk

(Minimum: 160 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.66$425.60
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.