Reference Only
13765450
Automotive Connectors ASM CONN 31 M HES 1.6 SLD MODULAR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 31 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | HES 1.6 | |
| Packaging | Each | |
| Application | Panel Pass Through, Wire to Wire | |
| Description/Function | 31 Male, Connector, HES, Size 16, Black, Sealed | |
| Family | HES | |
| Housing Material | Nylon | |
| Ingress Protection | IP67 | |
| Material | Nylon, Glass Filled | |
| Mating Part Number | 13765453 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |