Reference Only

13756465-B

Automotive Connectors SEAL PLUG 2.4

Manufacturer:

Mfr Part:
13756465

TTI Part:
13756465-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCavity Plug
Number of Positions1 Position
GenderPlug (Male)
Termination StylePress Fit
Sealed / UnsealedSealed
SeriesHES 2.4
PackagingEach
Description/FunctionCavity Plug, HES, Size 12, Lt. Gray, Sealed
FamilyHES
Housing MaterialSilicone
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 50 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES
TypeCavity Plug

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694051
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

2,500In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.05$200.00
Need more?

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.10$10.00
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes