Reference Only

13756464

Automotive Connectors SEAL CBL 1W HOLE PLUG BLK

Manufacturer:

Mfr Part:
13756464

TTI Part:
13756464

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCavity Plug
Termination StylePress Fit
ColorBlack
Sealed / UnsealedSealed
SeriesHES
PackagingEach
MaterialNylon
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

120,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.05$200.00
Need more?
Sign in to add projects and notes