Reference Only

13753778

Automotive Connectors ASM CONN 14 M APEX 2.8 NAT SLD

Manufacturer:

Mfr Part:
13753778

TTI Part:
13753778

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions14 Position
GenderPlug (Male)
ColorNatural
Sealed / UnsealedSealed
Series2.8 Sealed
PackagingEach
Dimensions53.1 mm L x 42.9 mm W x 29.2 mm H
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Part # Aliases54201418

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

27,000
On Order
27,000 expected on  from 21-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.44$432.00
Need more?

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.88$144.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.