Reference Only

13752446-B

Automotive Connectors SHIPPING PIN CVR REVERSE

Manufacturer:

Mfr Part:
13752446

TTI Part:
13752446-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover
GenderReceptacle (Female)
Termination StylePress Fit
ColorNatural
SeriesHES
PackagingEach
FamilyHES
Housing MaterialPolypropylene (PP)
MaterialPolypropylene (PP)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,500 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.293$1,318.50
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 900 / Multiples: 5)
Quantity Unit PriceExt. Price
$0.293$263.70
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.