Reference Only

13752444

Automotive Connectors ASM CONN 19 M HES 1.6 2.4 SLD MODULAR

Manufacturer:

Mfr Part:
13752444

TTI Part:
13752444

EDA / CAD Models

Alternate Part Number

15544345

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions19 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesHES 1.6
PackagingEach
ApplicationPanel Pass Through, Wire to Wire
Description/Function19 Male, Connector, HES, Sizes 16, 12, Black, Sealed
FamilyHES
Housing MaterialNylon
IP RatingIP67
MaterialNylon, Glass Filled
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 50 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes