Reference Only
13738761
Automotive Connectors LOCK PLR NAT
Datasheet
13738761 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Accessory Type | Lock | |
| Color | Natural | |
| Description/Function | Connector Accessories Lock | |
| Height | 7.59 mm | |
| Length | 9.3 mm | |
| Material | Polybutylene Terephthalate (PBT) | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Product | Accessories | |
| Series | OCS 1.2 | |
| Subcategory | Automotive Connectors | |
| Tradename | OCS | |
| Type | Lock PLR Connector | |
| Width | 8.22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |