Reference Only
13737699
Automotive Connectors SLEV BUSHING ID=3.70 OD=5.15 L=6.50
Datasheet
13737699 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Ferrule | |
| Series | HV280 | |
| Packaging | Each | |
| Family | SHIELDPACK | |
| Length | 6.5 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Shield-Pack | |
| Width | 5.15 mm | |
| Part # Aliases | 13737699-B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32,000 / Multiples: 32,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.313 | $10,016.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
32,000 available now at ttieurope.com
Sign in to add projects and notes