Reference Only
13725941
Automotive Connectors ASM CONN 34 F SICMA-3 1.5 2.8 SLD
Datasheet
13725941 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 34 Position | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Series | Panel Through Sealed | |
| Packaging | Each | |
| Dimensions | 39.2 mm L x 53 mm W x 53 mm H | |
| Family | SICMA | |
| Height | 53 mm | |
| Length | 39.2 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Width | 53 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.12 | $659.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.