Reference Only

13719697

Automotive Connectors ASM CONN 8 F 2.8 ATS CTS 150 SLD

Manufacturer:

Mfr Part:
13719697

TTI Part:
13719697

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions8 Position
GenderReceptacle (Female)
ColorBlack
SeriesCTS 150
PackagingEach
Dimensions58.85 mm L x 41.45 mm W x 31.1 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538908180
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes