Reference Only

13711548-L

Automotive Connectors TERM HES 1 FEM NI

Manufacturer:

Mfr Part:
13711548

TTI Part:
13711548-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingNickel
Wire Gauge Min18 AWG
Wire Gauge Max17 AWG
Sealed / UnsealedUnsealed
SeriesHES 1.0
PackagingEach
Contact MaterialCopper Alloy
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES
Wire Gauge Range17 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
12,000 expected 21-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.154$462.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 3,000 / Multiples: 150)
Quantity Unit PriceExt. Price
$0.154$462.00
NCNR - Cannot be cancelled or returned.

Associated Parts

13782722 Aptiv
Associated Tool

Aptiv

Crimpers / Crimping Tools TOOL HAND TOOL CRIMP

My Notes

Sign into see notes.