Reference Only

13711543-L

Automotive Connectors TERM HES 1 ML AU

Manufacturer:

Mfr Part:
13711543

TTI Part:
13711543-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Sealed / UnsealedSealed
SeriesHES 1.0
PackagingEach
Application1.0 Pin/Socket
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Description/FunctionMale, Terminal, HES, Size 20, Sealed
FamilyHES
MaterialCopper
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 50 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES
TypeTerminal

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

Associated Parts

13782722 Aptiv
Associated Tool

Aptiv

Crimpers / Crimping Tools TOOL HAND TOOL CRIMP

My Notes

Sign into see notes.