Reference Only
13707967
Automotive Connectors ASM CONN 52 F MTS 0.64 BLU
Datasheet
13707967 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 52 Position | |
| Gender | Receptacle (Female) | |
| Color | Blue | |
| Series | 0.64 | |
| Packaging | Each | |
| Dimensions | 54 mm L x 58 mm W x 23.5 mm H | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |