Reference Only

13706547

Automotive Connectors ASM CONN 8 F GT FBT 150 MULTI SLD

Manufacturer:

Mfr Part:
13706547

TTI Part:
13706547

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions8 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesGT 150
PackagingEach
Dimensions27.5 mm L x 32.97 mm W x 28.17 mm H
FamilyGT Flex Beam
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT
Type8-Way

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 650 / Multiples: 650)
Quantity Unit PriceExt. Price
$1.28$832.00
Need more?

My Notes

Sign into see notes.