Reference Only

13697416-L

Automotive Connectors TERM HES 1.6 FEM NI

Manufacturer:

Mfr Part:
13697416

TTI Part:
13697416-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingNickel
Wire Gauge Min14 AWG
Wire Gauge Max12 AWG
Sealed / UnsealedUnsealed
SeriesHES 1.6
PackagingEach
Application1.0 Pin/Socket
Contact MaterialCopper Alloy
Description/FunctionFemale, Terminal, HES, Size 16, Sealed
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 50 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES
Wire Gauge Range12 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.17$510.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 3,000 / Multiples: 125)
Quantity Unit PriceExt. Price
$0.17$510.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.