Reference Only

13697415

Automotive Connectors ASM TERM F HES 1.6 NI

Manufacturer:

Mfr Part:
13697415

TTI Part:
13697415

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingNickel
Wire Gauge Min17 AWG
Wire Gauge Max16 AWG
Sealed / UnsealedSealed
SeriesHES 1.6
PackagingReel
Application1.0 Pin/Socket
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Description/FunctionFemale, Terminal, HES, Size 16, Sealed
FamilyHD-V
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 50 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES
TypeTerminal

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.17$595.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 3,500 / Multiples: 125)
Quantity Unit PriceExt. Price
$0.17$595.00
NCNR - Cannot be cancelled or returned.

Associated Parts

13782722 Aptiv
Associated Tool

Aptiv

Crimpers / Crimping Tools TOOL HAND TOOL CRIMP

My Notes

Sign into see notes.