Reference Only

13694022

Automotive Connectors ASM CONN 14 M APEX 150 280 SLD

Manufacturer:

Mfr Part:
13694022

TTI Part:
13694022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions14 Position
GenderPlug (Male)
ColorBlack
SeriesMixed
PackagingEach
Dimensions61.45 mm L x 36.15 mm W x 23.3 mm H
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Part # Aliases54251400

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

320In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 320 / Multiples: 320)
Quantity Unit PriceExt. Price
$1.81$579.20
Need more?

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.61$36.10
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes