Reference Only

13690621-B

Automotive Connectors CON HES J1939 DIAG

Manufacturer:

Mfr Part:
13690621

TTI Part:
13690621-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions9 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedSealed
SeriesHES
PackagingEach
Description/Function9 Male, Connector, HES, Sizes 16, Black, Sealed
FamilyHES
Housing MaterialNylon
MaterialNylon, Glass Filled
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 50 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$5.43$1,086.00
Need more?

Bulk

(Minimum: 200 / Multiples: 5)
Quantity Unit PriceExt. Price
$5.43$1,086.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.