Reference Only
13682770
Automotive Connectors ASM CONN 42 F GT 150 280 M/P 630 800
Datasheet
13682770 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 42 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | Metri-Pack 630 | |
| Packaging | Each | |
| Dimensions | 36 mm L x 81.3 mm W x 39.45 mm H | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |